Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 215-1638
- Mfr. Part No.:
- XS3F-M8PUR3S10M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€36.79
(exc. VAT)
€45.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.79 |
*price indicative
- RS Stock No.:
- 215-1638
- Mfr. Part No.:
- XS3F-M8PUR3S10M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS3F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS3F | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Omron XS3F Series Sensor Cable, 10m Length, 1A Current Rating - XS3F-M8PUR3S10M
This sensor cable is designed for reliable connection in various automation and electronic applications. With a robust length of 10m and a 3-core configuration, it ensures stability and efficiency in signal transmission. The M8 connector provides a straightforward interface, while the unterminated end allows for flexible installation options tailored to specific requirements.
Features & Benefits
• IP67 rating protects against dust and water ingress
• Current rating of 1A supports effective power delivery
• 5mm outer diameter balances durability with flexibility
• UL certification ensures compliance with safety standards
Applications
• Used with automation equipment in industrial settings
• Effective in robotics for sensor connectivity
• Suitable for use in harsh environments requiring reliable connections
• Ideal for electrical and mechanical system integration
What conditions can the cable operate in without compromising performance?
It can operate efficiently within a temperature range of -10°C to +80°C, making it suitable for various environmental conditions.
How does the IP67 rating benefit this sensor cable?
The IP67 rating ensures that the cable is completely protected against dust and can withstand temporary immersion in water, enhancing its reliability in challenging conditions.
What is the significance of having a 3-core configuration?
The 3-core configuration facilitates multiple signal or power connections, making it versatile for various applications where multiple functionalities are required.
How do the straight connectors affect installation?
The straight orientation of the connectors allows for easy alignment and connection, reducing installation time and simplifying the setup process.
Related links
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
