Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 254-3476
- Mfr. Part No.:
- XS3F-M8PUR3A2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€15.04
(exc. VAT)
€18.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.04 |
*price indicative
- RS Stock No.:
- 254-3476
- Mfr. Part No.:
- XS3F-M8PUR3A2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3F | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3F | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
The Omron sensor cable has M8 right-angle socket (female) type connector. It has three number of poles and PVC fire-retardant cable having length of 2 m. The temperature range of this sensor cable is -10°C to +80°C.
Rated current is 1 A
Rated voltage is 125 VDC
Contact resistance(Connector) is 40 mΩ max
Degree of protection IP67 (IEC60529)
Related links
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Right Angle 2 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle 2 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m
