Omron Female 3 way Straight to Male Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 215-1647
- Mfr. Part No.:
- XS3W-M321-302-R
- Manufacturer:
- Omron
Subtotal (1 unit)*
€29.33
(exc. VAT)
€36.08
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.33 |
*price indicative
- RS Stock No.:
- 215-1647
- Mfr. Part No.:
- XS3W-M321-302-R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS3W | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS3W | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Omron XS3W Series Sensor Actuator Cable, 2m Length, 3-Pin Connector Type - XS3W-M321-302-R
This sensor actuator cable is an integral component designed for automation applications, featuring a robust 2m length. With an M8 connector at both ends, it facilitates straightforward connections in industrial settings, offering reliability even in demanding environments.
Features & Benefits
• 3-core design provides enhanced signal transmission
• Suitable for both light and heavy-duty usage
• Straight orientation connectors simplify installation
• 1A current rating supports a variety of devices
Applications
• Utilised for connecting sensors in industrial automation systems
• Used for actuator connections in robotics and machinery
• Suitable for requiring reliable performance in wet conditions
• Ideal for connecting devices needing M8 connectors
What are the operational temperature limits for this cable?
The cable operates effectively within a temperature range of -25°C to +70°C, making it suitable for a variety of environments.
Can this be used in high-humidity environments?
Yes, the IP67 rating indicates it is waterproof and can withstand exposure to moisture, making it suitable for high-humidity settings.
How does the design of the connectors improve functionality?
The straight orientation of both M8 connectors streamlines installation and ensures secure connections, facilitating easy integration into existing systems.
What type of devices can this cable connect?
It is compatible with a range of sensors and actuators that require M8 connections, particularly in automation and industrial applications.
Related links
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 2 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Right Angle 2 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 1 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
