Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 215-7927
- Distrelec Article No.:
- 304-23-126
- Mfr. Part No.:
- XS3F-LM8PVC3S2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€10.72
(exc. VAT)
€13.19
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.72 |
*price indicative
- RS Stock No.:
- 215-7927
- Distrelec Article No.:
- 304-23-126
- Mfr. Part No.:
- XS3F-LM8PVC3S2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3F | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 125V dc | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3F | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 125V dc | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Omron XS3F Series Sensor Actuator Cable, 2m Length, 3 Cores - XS3F-LM8PVC3S2M
This sensor actuator cable is designed to meet the requirements of automation applications. At 2m in length, this cable features a durable PVC sheath in a black finish, designed for efficient and reliable connections. The IP67 rating ensures protection against dust and water ingress, making it suitable for various challenging environments.
Features & Benefits
• Flame retardant characteristics ensures safety
• Oil-resistant properties extend usability in industrial setups
• Features a female M8 connector for easy integration with sensors
• Low conductor resistance at 40mΩ promotes efficient energy transmission
Applications
• Utilised in connecting sensors and actuators in industrial automation
• Suitable for systems requiring robust and reliable connector solutions
• Ideal for environments needing water and dust protection
• Effective in machinery where oil resistance is essential
What advantages do the specifications of this cable provide for harsh environments?
The cables IP67 rating guarantees comprehensive protection against moisture and dust. The PVC sheath also contributes to its oil-resistant features, making it adaptable for various industrial applications.
Can the cable withstand high temperatures during operation?
Yes, it can operate in temperatures ranging from -10°C to +80°C, allowing it to function effectively in diverse conditions without performance degradation.
How does the 3-core design improve versatility in applications?
The 3-core design allows for multiple connectivity options, facilitating seamless integration with various sensors and actuators in automation systems.
What safety features should be considered for installation?
The flame retardant nature of the cable adds an essential layer of safety, particularly in environments where fire hazards may exist. This construction reduces risks during operation.
Related links
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Right Angle 2 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
