Murrelektronik Limited Female 4 way M12 to Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 217-4364
- Mfr. Part No.:
- 7014-12221-2140500
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 217-4364
- Mfr. Part No.:
- 7014-12221-2140500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | A-Coded | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP65, IP66K, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series A-Coded | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
Voltage 250V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP65, IP66K, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Murrelektronik grey M12 female straight 5m PVC cable has 4-pole with cable sleeves. It is a Plug Connectors for Food & Beverage and has gasket profile. Further cable lengths on request.
Operating voltage max. 250 V AC/DC
Rated surge voltage 2.5 kV
Operating current per contact max. 4 A
Coding A-coded
LED display no
Locking of ports Screw thread (M12x1 mm) recommended torque 0.6 Nm, self-securing
Compression gland M12 (SW14)
Protection IP65, IP68 inserted and tightened (EN 60529)
Locking material Stainless steel 1.4404 (V4A)
suitable for corrugated tube (internal Ø) 10 mm
Related links
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 5 m
- Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way M8 to Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way M8 to 3 way Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Right Angle to Connector Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 3 way M8 to Free End Sensor Actuator Cable, 10 m
