Murrelektronik Limited Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€18.91

(exc. VAT)

€23.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.91

*price indicative

RS Stock No.:
217-4365
Mfr. Part No.:
7014-12341-2140500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

CSA, EN 60529, flame retardant UL 1581 VW1 / CSA FT1, UL (AWM Style 2464/1731)

IP Rating

IP65, IP66K, IP67, IP68

COO (Country of Origin):
DE
The Murrelektronik grey M12 angled female 15m PVC cable has 4-pole with cable sleeves. It is a Plug Connectors for Food & Beverage and has gasket profile. Further cable lengths on request.

Operating voltage max. 250 V AC/DC

Rated surge voltage 2.5 kV

Operating current per contact max. 4 A

Coding A-coded

LED display no

Locking of ports Screw thread (M12x1 mm) recommended torque 0.6 Nm, self-securing

Compression gland M12 (SW14)

Protection IP65, IP68 inserted and tightened (EN 60529)

Locking material Stainless steel 1.4404 (V4A)

suitable for corrugated tube (internal Ø) 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy