Amphenol Industrial 4 way Straight M12 to M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 219-7434
- Distrelec Article No.:
- 301-86-707
- Mfr. Part No.:
- M12D-04BMMM-PL8D02
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.35
(exc. VAT)
€25.03
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.35 |
| 10 - 24 | €18.78 |
| 25 - 49 | €17.95 |
| 50 + | €16.91 |
*price indicative
- RS Stock No.:
- 219-7434
- Distrelec Article No.:
- 301-86-707
- Mfr. Part No.:
- M12D-04BMMM-PL8D02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12D-XXBMMM-PL8BXX | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight M12 | |
| Connector Type B | M12 | |
| Voltage | 24V | |
| IP Rating | IP68 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12D-XXBMMM-PL8BXX | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Straight M12 | ||
Connector Type B M12 | ||
Voltage 24V | ||
IP Rating IP68 | ||
Standards/Approvals IEC 61076-2-104 | ||
Coding D | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 D code push-pull over molding cable has 4 pins male connector. It is non shielded and made of PVC. The length of the cable is 2m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Related links
- Amphenol Industrial Male 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 4 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 4 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 8 way Straight M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
