Telemecanique Sensors Female 3 way 7/8 In Circular, Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 220-1136
- Mfr. Part No.:
- XZCP1662L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€59.16
(exc. VAT)
€72.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.16 |
*price indicative
- RS Stock No.:
- 220-1136
- Mfr. Part No.:
- XZCP1662L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZ | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZ | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ having straight female connector with 3 pins.
IP degree of protection - IP67
Mercury free
Related links
- Telemecanique Sensors Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way Straight Female to Female Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
