Telemecanique Sensors Female 3 way M8, Straight to Unterminated Free End Sensor Actuator Cable, 5 m

Image representative of range

Subtotal (1 unit)*

€24.96

(exc. VAT)

€30.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.96

*price indicative

RS Stock No.:
612-2207
Mfr. Part No.:
XZCP0166L5
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

General Purpose

Cable Length

5m

Jacket Material

PUR

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

M8, Straight

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

60V ac, 75V ac

IP Rating

IP67

Standards/Approvals

RoHS

Osisonic Accessories


Accessories for use with Telemecanique Osisonic Ultrasonic Sensors

OsiSense


Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:

Food and Beverage processing.


  • For liquid level detection without contact with the liquid

  • Detection of powders

  • Detection of glass bottles

  • Packaging.


  • Detection of objects passing on a conveyor.

  • Automobile industry.


  • Monitoring presence of car windscreens.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy