Telemecanique Sensors Female 3 way M12 to 3 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 220-1158
- Mfr. Part No.:
- XZCPV1340L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€28.56
(exc. VAT)
€35.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.56 |
*price indicative
- RS Stock No.:
- 220-1158
- Mfr. Part No.:
- XZCPV1340L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZ | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZ | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having elbowed female - M12 connector with 3 pins.
IP degree of protection IP67, IP65
Mercury free
Related links
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way Right Angle to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way M12 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
