Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 220-1159
- Mfr. Part No.:
- XZCPV1541L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 220-1159
- Mfr. Part No.:
- XZCPV1541L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZCPV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZCPV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric pre-wired connectors XZ - straight male - M12 having 4 pins. This connection cable has a PVC cable.
IP degree of protection IP67, IP65
Mercury free
Related links
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 5 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male M12 to Male Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
