Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€36.36

(exc. VAT)

€44.72

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.36

*price indicative

RS Stock No.:
220-1172
Mfr. Part No.:
XZCR1511041C2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

XZ

Cable Length

2m

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V ac, 300V ac

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
CZ
The Schneider Electric jumper cable XZ, having male straight M12 and female straight M12 connectors with 4-pin.

Wire insulation material - PUR

IP degree of protection IP65, IP69K, IP67

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy