Brad from Molex Female 5 way 7/8 In Circular, Right Angle to Male 5 way Right Angle Plug Sensor Actuator Cable, 2 m
- RS Stock No.:
- 221-4797
- Mfr. Part No.:
- 115033B35M020
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€99.38
(exc. VAT)
€122.24
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.38 |
*price indicative
- RS Stock No.:
- 221-4797
- Mfr. Part No.:
- 115033B35M020
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 130010 | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | 7/8 In Circular, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Type B | Right Angle Plug | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 130010 | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A 7/8 In Circular, Right Angle | ||
Number of Contacts A 5 | ||
Connector Type B Right Angle Plug | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- PL
The Molex series 115033,doubled end cable length is 2m.Number of poles are 5. It has a 300Vac/Vdc supply voltages.
Voltage Rating 300V AC/DC
Current Rating 8 AMPS
IP Protection IP67
Assembly is RoHS Compliant
Related links
- Brad from Molex Female 5 way 7/8 In Circular 20 m
- Brad from Molex Female 5 way 7/8 In Circular 1 m
- TE Connectivity Female 5 way M12 to Female Right Angle Plug Sensor Actuator Cable, 2 m
- HARTING Female 5 way Right Angle to Male 5 way Right Angle Plug Sensor Actuator Cable, 1.5 m
- SMC Male 5 way M12 320 mm
- SMC Male 4 way M12 220 mm
- Pepperl + Fuchs Female 5 way 7/8 In Circular 2 m
- Phoenix Contact Male 5 way M12 Straight to Female 5 way M12 300 mm
