SMC Male 5 way M12, Right Angle to Female 5 way Right Angle Plug Sensor Actuator Cable, 320 mm
- RS Stock No.:
- 623-540
- Mfr. Part No.:
- EXA1-AC1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€52.12
(exc. VAT)
€64.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.12 |
*price indicative
- RS Stock No.:
- 623-540
- Mfr. Part No.:
- EXA1-AC1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 320mm | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Right Angle Plug | |
| Voltage | 24V | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX | ||
Product Type Sensor Actuator Cable | ||
Cable Length 320mm | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Right Angle Plug | ||
Voltage 24V | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Lead wire with an M12 connector for a digital air flow sensor. This cable is used to connect the sensor to a control or monitoring system. It ensures a secure and reliable signal transmission from the sensor.
Designed for digital air flow sensors
Provides a reliable connection for signal transmission
Suitable for industrial applications
Related links
- SMC Male 4 way M12 220 mm
- HARTING Female 5 way Right Angle to Male 5 way Right Angle Plug Sensor Actuator Cable, 1.5 m
- Brad from Molex Female 5 way 7/8 In Circular 20 m
- Brad from Molex Female 5 way 7/8 In Circular 2 m
- Brad from Molex Female 5 way 7/8 In Circular 1 m
- Phoenix Contact Male 5 way M12 Straight to Female 5 way M12 300 mm
- TE Connectivity Female 5 way M12 to Female Right Angle Plug Sensor Actuator Cable, 2 m
- Banner Male 4 way M12 5 m
