SICK Female 4 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 223-1042
- Distrelec Article No.:
- 304-23-391
- Mfr. Part No.:
- YF8U14-050UA3XLEAX / 2094792
- Manufacturer:
- SICK
Subtotal (1 unit)*
€18.45
(exc. VAT)
€22.69
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.45 |
*price indicative
- RS Stock No.:
- 223-1042
- Distrelec Article No.:
- 304-23-391
- Mfr. Part No.:
- YF8U14-050UA3XLEAX / 2094792
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF8U14 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL (UL File č. E335179) | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF8U14 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL (UL File č. E335179) | ||
- COO (Country of Origin):
- DE
Sick YF8U14 Series Sensor Actuator Cable, 5m Cable Length, Black Jacket - YF8U14-050UA3XLEAX / 2094792
This sensor actuator cable provides a robust connection for industrial sensing and actuation tasks, linking an M8 female connector to flying leads for direct wiring. Designed for use in automated systems, it delivers low-voltage signal and power transmission in environments with oils, lubricants and mechanical movement. The black polyurethane jacket and halogen-free construction make it appropriate for factory floor installations requiring flexible, long-life cabling.
Features & Benefits
• Four-conductor 0.25mm² conductors yield Compact current capacity
• Rated for ≤60V DC to support low-voltage control circuits
• IP65/IP66K/IP67 protection for washdown and wet environments
• PUR jacket resists oils and offers drag-chain compatibility
• 10,000,000 bending cycles for extended dynamic operation
• 4A current rating supports common sensor and actuator loads
• Rated for ≤60V DC to support low-voltage control circuits
• IP65/IP66K/IP67 protection for washdown and wet environments
• PUR jacket resists oils and offers drag-chain compatibility
• 10,000,000 bending cycles for extended dynamic operation
• 4A current rating supports common sensor and actuator loads
Applications
• Suitable for wiring proximity sensors in production lines
• Ideal for actuators in pneumatic and hydraulic control cabinets
• used with cable carriers in pick-and-place machinery
• Can be used for machine retrofits requiring flying-lead terminations
• Suitable for signal and power runs in lubrication-rich areas
• Ideal for actuators in pneumatic and hydraulic control cabinets
• used with cable carriers in pick-and-place machinery
• Can be used for machine retrofits requiring flying-lead terminations
• Suitable for signal and power runs in lubrication-rich areas
What connector configuration does it have at the cable end?
One end features a straight M8 female 4-pin connector with screw termination
the opposite end is supplied with unterminated flying leads for customised wiring.
How does it perform under continuous movement conditions?
It is specified for drag-chain operation with a recommended minimum bending radius greater than ten times the cable diameter and a maximum traversing speed of 3 m/s.
What temperature ranges can it tolerate?
Flexible use is rated from −25°C to +80°C, stationary positions from −40°C to +80°C, with the connector head rated to −25°C to +85°C.
Are there any mechanical torsion limits to consider?
The cable withstands torsion of 180° per metre and is tested to 2,000,000 torsion cycles at up to 35 cycles per minute.
What electrical endurance characteristics are specified?
It has a rated impulse voltage of 1.5 kV, insulation resistance of 100 MΩ and a specific insulation resistance of 30 mΩ, suitable for industrial sensor networks.
Related links
- SICK Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 5 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 to Unterminated Flying Lead Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m