SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€17.66

(exc. VAT)

€21.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.66

*price indicative

RS Stock No.:
223-1043
Mfr. Part No.:
YG2A14-050UB3XLEAX
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Series

YG2A14

Jacket Colour

Black

Cable Length

5m

Jacket Material

PUR

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CE, UL

COO (Country of Origin):
CZ
The Sick plug connectors and cables It has 5 m cable length. It has black jacket colour. It has 4.5 mm cable diameter.

It has IP65 enclosure rating

UL and CE authorization

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy