SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€20.00

(exc. VAT)

€24.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.00

*price indicative

RS Stock No.:
225-3062
Mfr. Part No.:
YG2A14-100VB3XLEAX
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Cable Length

10m

Jacket Colour

Grey

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

250V

Standards/Approvals

CE, UL

IP Rating

IP67

COO (Country of Origin):
CZ

Sick Sensor Actuator Cable, 10m Cable Length, Grey Jacket - YG2A14-100VB3XLEAX


This sensor to actuator cable is a purpose-built connection lead for industrial sensing and actuation tasks, providing an M12 female Interface to flying leads for flexible field wiring. It is designed for use in automated systems where robust signal and power transmission at up to 250V is required, offering protection against dust and powerful water jets suitable for harsh production environments.

Features & Benefits


• M12 4-pin connector for secure low-voltage connections
• 10m length enables extended reach without splicing
• PVC jacket resists chemicals and abrasion in industrial zones
• Rated to IP65, IP66K and IP67 for washdown and dust protection
• Current capacity 4A supports common sensor and actuator loads
• Working temperature range covers −30 °C to +80 °C for stationary use

Applications


• Suitable for factory automation linking sensors to control cabinets
• Ideal for conveyor and pick-and-place actuator wiring
• Used with proximity and photoelectric sensors in washdown areas
• Can be used for machine I/O connections requiring free-end termination
• Suitable for retrofit installations needing 10m M12 sensor cable

How are the conductors terminated at the free end?


The cable is supplied with unterminated flying leads for direct screw or crimp termination to Terminal blocks or custom harnesses.

What mechanical flexing conditions can it tolerate?


For recurring movement a minimum bending radius greater than 10x cable diameter is recommended and for fixed installations greater than 5x cable diameter.

What materials are used at the connector to withstand industrial use?


The connector housing is TPU with a zinc die-cast, nickel-plated locking nut and FKM sealing elements for enhanced durability.

Is the cable shielded and what is the conductor size?


The assembly is unshielded and uses four conductors with a cross-sectional area of 0.34mm² each.

What electrical impulse and insulation characteristics apply?


The rated impulse withstand is 2.5 kV with insulation resistance around 100 MΩ and specific contact resistance near 30 mΩ.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy