Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 223-7742
- Mfr. Part No.:
- M12A-12BMMM-PL8D03
- Manufacturer:
- Amphenol Industrial
Image representative of range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€284.35
(exc. VAT)
€349.75
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €28.435 | €284.35 | - |
| 50 - 90 | €27.155 | €271.55 | 4% |
| 100 - 240 | €25.418 | €254.18 | 10% |
| 250 - 490 | €24.672 | €246.72 | 13% |
| 500 + | €23.966 | €239.66 | 15% |
*price indicative
- RS Stock No.:
- 223-7742
- Mfr. Part No.:
- M12A-12BMMM-PL8D03
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12A-XXBMMM-PL8DXX | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12A-XXBMMM-PL8DXX | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 A code push-pull over molding cable has 12pins male connector. It is non shielded and MADE of PVC. The length of the cable is 3m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Related links
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 4 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 2 m
