Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€32.90

(exc. VAT)

€40.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.90

*price indicative

RS Stock No.:
224-3220
Distrelec Article No.:
303-65-011
Mfr. Part No.:
1200070904
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120007

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PVC

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

M12

Voltage

250V

Standards/Approvals

UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120007,micro-change(M12) double-ended cordset. It has 4 poles with female (90°) to male (straight). Diameter is 0.34mm² of PVC cable.

Length 5m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy