Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€58.32

(exc. VAT)

€71.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.32

*price indicative

RS Stock No.:
224-3400
Distrelec Article No.:
302-89-606
Mfr. Part No.:
1201088305
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120108

Jacket Colour

Green

Jacket Material

TPU

Cable Length

2m

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

Voltage

30V

Standards/Approvals

UL E200650

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120088 micro-change(M12) double-ended cordset. It has a 4 poles, with male (straight) to male (straight).

22 AWG WSOR cable

Length 2.0m (6.56')

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy