Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 224-3225
- Mfr. Part No.:
- 1200270070
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€21.41
(exc. VAT)
€26.33
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.41 |
*price indicative
- RS Stock No.:
- 224-3225
- Mfr. Part No.:
- 1200270070
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120027 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120027 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
Related links
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M8 10 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 2 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
