Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 224-3235
- Mfr. Part No.:
- 1200280462
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€23.29
(exc. VAT)
€28.65
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.29 |
*price indicative
- RS Stock No.:
- 224-3235
- Mfr. Part No.:
- 1200280462
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120028 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120028 | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex 120028, nano-change(M8) double-ended cordset. It has a 3 poles, and female (straight) to male (straight).
5.0m (16.40') Length
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Right Angle to Male 3 way M8 Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
