Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 5 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
224-3370
Distrelec Article No.:
303-65-228
Mfr. Part No.:
1200878127
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120087

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

5m

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

M8

Connector Gender B

Male

Connector Type B

M8

Number of Contacts B

3

Voltage

60V

IP Rating

IP67

Standards/Approvals

CHINA RoHS, EU ELV, EU RoHS, UL E152210

COO (Country of Origin):
PL
The Molex 120087 nano-change(M8) double-ended cordset. It has a 3 poles with female (straight) to male (straight) for PUR LSOH cable.

5.0m (16.40') Length

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy