Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 224-3256
- Mfr. Part No.:
- 1200658718
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.29 |
*price indicative
- RS Stock No.:
- 224-3256
- Mfr. Part No.:
- 1200658718
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 1200658 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 1200658 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex 120065,micro-change(M12) single-ended cordset. It has 3 poles with female (90°) to pigtail. Diameter is 0.34mm² of PUR LS0H cable.
Length 5m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M12 5 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M12 to Male Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way M12 5 m
