Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€16.36

(exc. VAT)

€20.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.36

*price indicative

RS Stock No.:
224-3260
Mfr. Part No.:
1200658732
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

1200658

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12

Connector Gender B

Male

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120065,micro-change(M12) single-ended cordset. It has 4 poles with male (straight) to pigtail. Diameter is 0.34mm² of PUR LS0H cable.

Length 5m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy