Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 3 m

Image representative of range

Subtotal (1 unit)*

€16.99

(exc. VAT)

€20.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.99

*price indicative

RS Stock No.:
224-3276
Distrelec Article No.:
303-65-113
Mfr. Part No.:
1200668340
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120066

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12

Connector Type B

M12

Connector Gender B

Male

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL E152210

The Molex 120066,micro-change(M12) double-ended cordset. It has 5 poles with female (90°) to male (straight). Diameter is 0.34mm² of PVC cable.

Length 3m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy