Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 10 m

Image representative of range

Subtotal (1 unit)*

€31.80

(exc. VAT)

€39.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.80

*price indicative

RS Stock No.:
224-3294
Mfr. Part No.:
1200668516
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120066

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

5

Connector Gender B

Male

Connector Type B

M12

Voltage

250V ac, 250V ac

Standards/Approvals

UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120066,micro-change(M12) double-ended cordset. It has 5 poles with female (90°) to male (straight). Diameter is 0.34mm² of PVC cable.

Length 10m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy