Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€14.62

(exc. VAT)

€17.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.62

*price indicative

RS Stock No.:
224-3351
Distrelec Article No.:
303-66-140
Mfr. Part No.:
1200868392
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120086

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Black

Connector Type A

M8

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Unterminated

Connector Gender B

Male

Voltage

30V

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120086,nano-change(M8) single-ended cordset. It has a 4 poles, and male (straight) to pigtail. Diameter is 0.25mm² of PUR LSOH cable.

EU RoHS, REACH SVHC, & Low-Halogen

IP Rating IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy