Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€23.58

(exc. VAT)

€29.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.58

*price indicative

RS Stock No.:
224-3355
Distrelec Article No.:
303-65-202
Mfr. Part No.:
1200868433
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120086

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Connector Type A

M8

Number of Contacts A

3

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Number of Contacts B

3

Voltage

30V

IP Rating

IP67

Standards/Approvals

RoHS

The Molex 120086,nano-change(M8) single-ended cordset. It has a 3 poles, and male (straight) to pigtail. Diameter is 0.25mm² of PUR LSOH cable.

EU RoHS, REACH SVHC, & Low-Halogen

Length 10m

IP Rating IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy