Brad from Molex Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
290-4487
Mfr. Part No.:
1200270099
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

Nano-Change

Cable Length

2m

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V

Standards/Approvals

RoHS

Coding

A

Single Ended Leads


These 2m leads are available in 3, 4 or 8 way versions with a straight or right angle head incorporating an M8 anti-vibration coupling nut. There is a choice of PVC cable, for general purpose applications, or high-flex PUR cable, for extra chemical resistance (typically to oil based products) or continuous flexing applications where cable durability is required.

Brad Harrison - M8


The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy