Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€23.42

(exc. VAT)

€28.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.42

*price indicative

RS Stock No.:
224-3361
Distrelec Article No.:
303-66-147
Mfr. Part No.:
1200868492
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120086

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

3

Connector Type A

M8

Connector Gender A

Female

Number of Contacts B

3

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120086,nano-change(M8) single-ended cordset. It has a 3 poles, and male (straight) to pigtail. Diameter is 0.25mm² of PUR LSOH cable.

EU RoHS, REACH SVHC, & Low-Halogen

Length 10m

IP Rating IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy