Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 224-3399
- Distrelec Article No.:
- 303-65-312
- Mfr. Part No.:
- 1201080509
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€67.81
(exc. VAT)
€83.41
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.81 |
*price indicative
- RS Stock No.:
- 224-3399
- Distrelec Article No.:
- 303-65-312
- Mfr. Part No.:
- 1201080509
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120108 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Jacket Colour | Green | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS China RoHS, REACH SVHC Contained Per D(2020)9139 DC (19 Jan 2021), with Exemption 6(c) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120108 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Jacket Colour Green | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 30V | ||
Standards/Approvals EU RoHS China RoHS, REACH SVHC Contained Per D(2020)9139 DC (19 Jan 2021), with Exemption 6(c) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120080 micro-change(M12) double-ended cordset. It has a 4 poles, with male (90°) to male (90°), WSOR cable.
22 AWG WSOR cable
Length 2.0m (6.56')
Related links
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 35 way M12 2 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
