SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-2998
Mfr. Part No.:
DSL-1204-G02MRN
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Series

DSL

Jacket Material

Polypropylene

Jacket Colour

Grey

Cable Length

2m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Straight

Connector Gender B

Male

Connector Type B

Straight

Number of Contacts B

4

Voltage

250V

Standards/Approvals

No

IP Rating

IP69K

COO (Country of Origin):
DE
Connectivity for hygienic and washdown zones

Feature & Benefits


Consistent use of FDA approved materials

Hygienic design based on EHEDG recommendations.

Designed with very smooth surfaces and no gaps to prevent dirt getting trapped.

Very high temperature resistance: –40 °C ... +105 °C

Suitable for drag chains

Resistant to lactic acid, microbes and hydrolysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy