SICK Female 4 way Straight to Male 8 way Straight Connector Cable, 2 m
- RS Stock No.:
- 285-1257
- Mfr. Part No.:
- DSL-1204-G02MNI
- Manufacturer:
- SICK
Subtotal (1 unit)*
€33.45
(exc. VAT)
€41.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.45 |
*price indicative
- RS Stock No.:
- 285-1257
- Mfr. Part No.:
- DSL-1204-G02MNI
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DSL | |
| Product Type | Connector Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 8 | |
| Voltage | 2.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DSL | ||
Product Type Connector Cable | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 8 | ||
Voltage 2.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 4 pin, straight design. Additionally, this cable is equipped with a male connector at Head B featuring M12 specifications with a 4 pin, straight design.
The locking nut is made of stainless steel (V4A/1.4404)which provides a secure fastening with a tightening torque of 0.6 Nm. With a diameter of 5 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP67/ IP69K enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Hygienic and wash down zones
Related links
- SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 2 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 8 way Straight Connector Cable, 5 m
- SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 5 m
- SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m