SICK Female 3 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 225-3014
- Mfr. Part No.:
- YF2A13-020UB1XLEAX / 2095604
- Manufacturer:
- SICK
Subtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.50 |
*price indicative
- RS Stock No.:
- 225-3014
- Mfr. Part No.:
- YF2A13-020UB1XLEAX / 2095604
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF2A13-020UB1XLEAX | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF2A13-020UB1XLEAX | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals CE, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Connectivity for zones with oils, coolants, or lubricants
Feature & Benefits
High resistance to oils, coolants and lubricants
Good wear resistance
Suitable for drag chains
Resistant to microbes and hydrolysis
Flame resistant and self extinguishing
Free of paint wetting impairment substances (➜ PWIS free)
Silicone free
Halogen free
UL approval
Related links
- SICK Female 3 way M12 Straight Connector Cable, 2 m
- SICK Female 3 way M12 Straight Connector Cable, 2 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M12 1 m
- SICK Female 3 way M8 2 m
- SICK Female 3 way M8 2 m