SICK Female 3 way M8, Straight to Male 4 way Straight M12 Connector Cable, 2 m
- RS Stock No.:
- 285-1446
- Mfr. Part No.:
- YF8U13-020UB1XLEAX / 2101505
- Manufacturer:
- SICK
Subtotal (1 unit)*
€11.89
(exc. VAT)
€14.62
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.89 |
*price indicative
- RS Stock No.:
- 285-1446
- Mfr. Part No.:
- YF8U13-020UB1XLEAX / 2101505
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U13 | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight M12 | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U13 | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight M12 | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are designed with a female connector for head A, featuring an M8, 3 pin, straight, A coded configuration, while head B utilizes Flying leads. The locking plug connector employs a secure screw connection, and both connectors are made of TPU material in a sleek black color.
The locking nut is constructed from zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.4 Nm, and the width across flats measures 9. The cable spans a length of 2 meters, comprising 3 wires with a PUR, halogen free jacket in black. The cable diameter is 4.1 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M8 Straight Connector Cable, 2 m
- SICK Female 3 way M8 to Unterminated 3 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 10 m
- SICK Female 3 way M8 20 m
- SICK Female 3 way M8 1 m
- SICK Female 3 way M8 2 m
