SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 225-3021
- Mfr. Part No.:
- YF2A14-100UB3M2A14 / 2096002
- Manufacturer:
- SICK
Subtotal (1 unit)*
€35.55
(exc. VAT)
€43.73
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.55 |
*price indicative
- RS Stock No.:
- 225-3021
- Mfr. Part No.:
- YF2A14-100UB3M2A14 / 2096002
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | CE, UL, UL FilNo. E335179 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals CE, UL, UL FilNo. E335179 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sick Sensor Actuator Cable, 10m Cable Length, 4 Contacts - YF2A14-100UB3M2A14 / 2096002
This sensor actuator cable provides a robust 4-contact M12 connection for linking sensors and actuators in industrial systems. Designed for continuous and dynamic installation environments, it delivers a sealed electrical Interface for signal and power transmission up to 250V while withstanding exposure to oils and lubricants.
Features & Benefits
• Four-pin M12 A-coded connectors enable straightforward wiring and compatibility
• 10m polyurethane lead supports extended reach in machine layouts
• Unshielded design permits Compact conductor arrangement with 0.34mm² conductors
• Rated for 4A current loading to handle typical sensor and actuator currents
• High mechanical endurance with 10,000,000 bending cycles for continuous motion
• Wide temperature range allows operation from −25°C to +80°C in flexible use
• 10m polyurethane lead supports extended reach in machine layouts
• Unshielded design permits Compact conductor arrangement with 0.34mm² conductors
• Rated for 4A current loading to handle typical sensor and actuator currents
• High mechanical endurance with 10,000,000 bending cycles for continuous motion
• Wide temperature range allows operation from −25°C to +80°C in flexible use
Applications
• Suitable for robot ARM signal and power lines in manufacturing cells
• Ideal for sensors mounted in drag chains with traversing motion
• used with proximity switches and field devices in machine tools
• Can be used for actuator cabling in conveyor and handling equipment
• Suitable for installations exposed to oils and routine maintenance fluids
• Ideal for sensors mounted in drag chains with traversing motion
• used with proximity switches and field devices in machine tools
• Can be used for actuator cabling in conveyor and handling equipment
• Suitable for installations exposed to oils and routine maintenance fluids
What connector genders and coding are provided at each end?
The cable terminates with an M12 female at one end and an M12 male at the other, both A-coded for standard sensor/actuator interfaces.
How does the cable perform under continuous movement?
It is qualified for drag chain operation with torsion capability of 180° per metre and rated for 2,000,000 torsion cycles, allowing sustained dynamic use.
What mechanical properties support installation in confined routing?
The PUR jacket yields a 4.5mm overall diameter and permits a bending radius greater than 10x the cable diameter for flexible applications.
Which environmental protections does the cable offer?
The assembly meets ingress protection up to IP67 and additionally IP65/IP66K ratings for resistance against dust, water jets and temporary immersion.
What materials are used at the connector and seals?
Connectors use a TPU housing with zinc die-cast nickel-plated locking nuts and FKM Seals for chemical resistance.
Related links
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 10 m
- SICK Female 4 way M12 Straight Connector Cable, 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m