SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 223-1028
- Mfr. Part No.:
- YF2A14-010UB3M2A14 / 2095997
- Manufacturer:
- SICK
Subtotal (1 unit)*
€16.89
(exc. VAT)
€20.77
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.89 |
*price indicative
- RS Stock No.:
- 223-1028
- Mfr. Part No.:
- YF2A14-010UB3M2A14 / 2095997
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF2A14 | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | CE UL UL-File č. E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF2A14 | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals CE UL UL-File č. E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
The Sick plug connectors and cables It has 1 m cable length. It has black jacket colour. It has 4.5 mm cable diameter.
It has IP65 enclosure rating
UL and CE authorization
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Female 4 way M12 1 m
- SICK Female 4 way M12 Straight Connector Cable, 1 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 Straight Connector Cable, 1 m
- SICK Female 4 way Straight M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m