SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 225-3024
- Mfr. Part No.:
- YF2A14-150VB3XLEAX / 2096237
- Manufacturer:
- SICK
Subtotal (1 unit)*
€26.23
(exc. VAT)
€32.26
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.23 |
*price indicative
- RS Stock No.:
- 225-3024
- Mfr. Part No.:
- YF2A14-150VB3XLEAX / 2096237
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals CE, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Sick Sensor Actuator Cable, 15m Cable Length, Grey Jacket - YF2A14-150VB3XLEAX / 2096237
This sensor actuator cable provides a reliable connection between M12-equipped sensors and controllers in industrial settings. Designed for sensor and actuator signalling, it combines a straight female M12 connector with flying-lead terminations, offering a robust link for automation systems where a durable, long-reach cable is required.
Features & Benefits
• 15 m length for extended reach without splices
• PVC grey jacket resists chemicals in industrial zones
• Four conductors supporting 4A current loading
• Rated for up to 250V reference voltage
• IP65 IP66K IP67 protection for washdown and harsh environments
• Flexible use from −5 °C to +80 °C for varied operation
• PVC grey jacket resists chemicals in industrial zones
• Four conductors supporting 4A current loading
• Rated for up to 250V reference voltage
• IP65 IP66K IP67 protection for washdown and harsh environments
• Flexible use from −5 °C to +80 °C for varied operation
Applications
• Suitable for connecting proximity sensors to PLC inputs over distance
• Ideal for actuator interfaces requiring free-end wiring
• Used with discrete 4‑pin sensor modules in manufacturing lines
• Can be used as a replacement for existing M12 female to free-end runs
• Suitable for installations needing unshielded, chemically resistant cabling
• Ideal for actuator interfaces requiring free-end wiring
• Used with discrete 4‑pin sensor modules in manufacturing lines
• Can be used as a replacement for existing M12 female to free-end runs
• Suitable for installations needing unshielded, chemically resistant cabling
What connector types does the cable provide at each end?
One end has a straight female M12 connector with A-coding and screw termination
the other end is supplied as flying leads for field termination.
How does the cable perform under repeated flexing?
For continuous movement the bending radius should exceed 10x the cable diameter, while stationary installation requires greater than 5x the diameter.
What electrical insulation and surge parameters apply?
The cable has an insulation resistance of 100 MΩ, a rated impulse voltage of 2.5 kV and a specific conductor resistance of 30 mΩ.
Which temperatures are permitted for storage and for fixed installation?
The head is rated to −25 °C to +85 °C
flexible operation is −5 °C to +80 °C and stationary operation is −30 °C to +80 °C.
Is the cable shielded and what conductor size does it use?
The assembly is unshielded and uses conductors with a cross-sectional area of 0.34 mm².
Related links
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 Straight Connector Cable, 15 m
- SICK Female 4 way M12 15 m
- SICK Female 4 way M12 15 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 20 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
