SICK Female 4 way M12, Right Angle to Male 3 way Unterminated Connector Cable, 15 m
- RS Stock No.:
- 285-9212
- Mfr. Part No.:
- YG2A14-150VB3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€26.23
(exc. VAT)
€32.26
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.23 |
*price indicative
- RS Stock No.:
- 285-9212
- Mfr. Part No.:
- YG2A14-150VB3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A14 | |
| Product Type | Connector Cable | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A14 | ||
Product Type Connector Cable | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with chemicals.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 5 m
- SICK Female 4 way M8 15 m
- SICK Female 4 way M12 Unterminated Connector Cable, 20 m
- SICK Female 8 way M12 15 m
- SICK Female 5 way M12 15 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m