SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 225-3033
- Mfr. Part No.:
- YF2A28-020VA6XLEAX / 2096243
- Manufacturer:
- SICK
Subtotal (1 unit)*
€29.66
(exc. VAT)
€36.48
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.66 |
*price indicative
- RS Stock No.:
- 225-3033
- Mfr. Part No.:
- YF2A28-020VA6XLEAX / 2096243
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF2A28-020VA6XLEAX | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF2A28-020VA6XLEAX | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Connectivity for uncontaminated applications
Feature & Benefits
Very easy to strip because of the nature of the jacket and the conductor insulation
Free of paint wetting impairment substances (PWIS-free)
Silicone free
Flame resistant and self extinguishing
Excellent price/performance ratio
UL approval
Related links
- SICK Female 8 way M12 Straight Connector Cable, 2 m
- SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1 m
- SICK Female 8 way M12 10 m
- SICK Female 8 way M12 15 m
- SICK Female 8 way M12 5 m
- SICK Female 8 way M12 30 m
- SICK Female 8 way M12 Unterminated Connector Cable, 20 m