SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€41.22

(exc. VAT)

€50.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.22

*price indicative

RS Stock No.:
225-3034
Mfr. Part No.:
YF2A28-050VA6XLEAX / 2096244
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

5m

Connector Type A

M12

Number of Contacts A

8

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
CZ
Connectivity for uncontaminated applications

Feature & Benefits


Very easy to strip because of the nature of the jacket and the conductor insulation

Free of paint wetting impairment substances (PWIS-free)

Silicone free

Flame resistant and self extinguishing

Excellent price/performance ratio

UL approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy