SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€17.10

(exc. VAT)

€21.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.10

*price indicative

RS Stock No.:
225-3040
Mfr. Part No.:
YF8U13-050UA1XLEAX / 2094788
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF8U13-050UA1XLEAX

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

5m

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

3

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

60V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
DE

Sick YF8U13-050UA1XLEAX Series Sensor Actuator Cable, 5m Cable Length, Black Jacket - YF8U13-050UA1XLEAX / 2094788


This sensor actuator cable provides a flexible connection between M8 sensor heads and control wiring in industrial settings. Designed for use in harsh environments, it links three-pin M8 female connectors to unterminated free ends and is intended for signal and actuator transmission where oil resistance and continuous movement are required.

Features & Benefits


• 5 m length supporting long-reach installations
• Polyurethane jacket for oil and lubricant resistance
• Rated for ≤60V enabling low-voltage actuator circuits
• Unshielded 3-wire design simplifies termination to devices
• IP65/IP66K/IP67 protection for wet and washdown areas
• 4A current capacity for moderate sensor/actuator loads

Applications


• Suitable for sensors on production lines with lubricant exposure
• Used for connection to actuator modules in machine tools
• Ideal for drag-chain installations in conveyor systems
• Suitable for OEM sensor wiring in automation cabinets
• Used for field wiring of proximity and photoelectric sensors

What connector types are fitted at each end?


One end has a straight female M8 3-pin connector with screw termination and the other end is left as flying leads for custom termination.

How does the cable perform under continuous motion?


It supports drag-chain operation with a bending radius greater than 10x cable diameter and is specified for 10,000,000 bending cycles and 2,000,000 torsion cycles at 180°/1 m.

What temperature ranges can it tolerate in use?


For flexible use the operating range is −25 °C to +80 °C, while stationary routing extends to −40 °C to +80 °C and the connector head to −25 °C to +85 °C.

What electrical stress limits apply to the conductor?


The conductor cross-section is 0.25 mm², rated impulse withstand is 1.5 kV, insulation resistance is 100 MΩ and specific conductor resistance is 30 mΩ.

Are there mechanical handling limits for dynamic applications?


Maximum traversing speed is 3 m/s, permitted travelling distance is 10m and acceleration should not exceed 10 m/s².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy