SICK Female 3 way M8, Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 175-0075
- Distrelec Article No.:
- 301-40-114
- Mfr. Part No.:
- YF8U13-050VA1XLEAX / 2095884
- Manufacturer:
- SICK
Subtotal (1 unit)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
In Stock
- 276 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.66 |
*price indicative
- RS Stock No.:
- 175-0075
- Distrelec Article No.:
- 301-40-114
- Mfr. Part No.:
- YF8U13-050VA1XLEAX / 2095884
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U13 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U13 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
SICK YF8U13 Series Sensor Actuator Cable, 5m Length, 3 Cores - YF8U13-050VA1XLEAX / 2095884
This sensor actuator cable is a reliable solution for connecting sensors and actuators in industrial automation applications. With a cable length of 5m and a 3-core configuration, it features a female M8 connector that provides easy installation and connectivity. The unshielded PVC sensor cable meets various operational standards, ensuring performance in demanding environments.
Features & Benefits
• Unshielded design that simplifies installation and reduces costs
• PVC sheath provides protection against environmental factors
• Rated IP65 IP66K and IP67 for use in wet conditions
• Supports high temperatures up to +80°C for flexibility in applications
• Flame retardant properties enhance safety in industrial environments
• 4 A current rating ensures compatibility with most sensors and actuators
• PVC sheath provides protection against environmental factors
• Rated IP65 IP66K and IP67 for use in wet conditions
• Supports high temperatures up to +80°C for flexibility in applications
• Flame retardant properties enhance safety in industrial environments
• 4 A current rating ensures compatibility with most sensors and actuators
Applications
• Used with sensors in environments exposed to chemicals
• Ideal for connecting actuators to control systems in automation
• Utilised in machinery that requires robust and high-temperature connections
• Perfect for operation in environments requiring IP-rated cables
• Ideal for connecting actuators to control systems in automation
• Utilised in machinery that requires robust and high-temperature connections
• Perfect for operation in environments requiring IP-rated cables
What type of connector does this cable use for secure fittings?
It features a female M8 connector that ensures a reliable and secure connection for quick installation in various applications.
What are the minimum and maximum temperature ratings for flexible and stationary use?
The operating temperature range for flexible use is between -5°C and +80°C, while it is -30°C to +80°C for stationary applications.
How does the flame retardant feature benefit its use in industrial settings?
Flame retardant properties minimise fire hazards, making it suitable for environments with potential fire risks, thereby enhancing overall safety.
Related links
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 Straight Connector Cable, 5 m
- SICK Female 3 way M8 5 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated 3 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Unterminated Sensor Actuator Cable, 3 m
- SICK Female 3 way M8 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Unterminated Sensor Actuator Cable, 10 m