SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 225-3075
- Mfr. Part No.:
- YG8U14-020VA3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.50 |
*price indicative
- RS Stock No.:
- 225-3075
- Mfr. Part No.:
- YG8U14-020VA3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YG8U14-020VA3XLEAX | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YG8U14-020VA3XLEAX | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
SICK YG8U14-020VA3XLEAX Series Sensor Actuator Cable, 2m Cable Length, Grey Jacket - YG8U14-020VA3XLEAX
This sensor actuator cable provides a reliable connection between sensors and control equipment in industrial automation environments. Designed for use where a compact, sealed Interface is required, it links an M8 female connector to an unfinished end, enabling flexible termination in wiring panels or field junctions. The cable combines a Durable polymer outer covering with a four-contact arrangement suitable for low-voltage signal and control circuits.
Features and Benefits:
• M8 female 4-pin connector ensures secure plug-in connections • IP67 protection rating permits submersion and washdown operation • Polyvinyl chloride jacket resists abrasion and industrial contaminants • UL recognition supports integration into compliant assemblies • Rated for use at 60V enabling low-voltage control circuits
Applications
• Suitable for factory automation sensor networks requiring sealed connections • Ideal for conveyor position sensing in wet or washdown areas • Used with proximity and photoelectric sensors in production lines • Can be used for field wiring where a finished termination is performed on-site
What conductor configuration does it use for signal routing?
The cable terminates internally with four contacts at the connector end, allowing separate channels for power and signal or multiple sensor lines within one sheathed cable.
How does the cable handle environmental exposure on the factory floor?
The outer PVC jacket provides mechanical protection and the IP67-rated connector Interface prevents ingress of dust and temporary immersion in water.
Is the cable suitable for custom termination during installation?
Yes, the opposite end is left unterminated to allow bespoke wiring, soldering, or connection to Terminal blocks during installation.
What connector gender and type are provided for interfacing with devices?
The fitted connector is a female M8 style designed to mate with compatible sensor or actuator plugs.
Related links
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 to Unterminated Flying Lead Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m