SICK Female 4 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 225-3077
- Mfr. Part No.:
- YG8U14-050VA3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 225-3077
- Mfr. Part No.:
- YG8U14-050VA3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YG8U14-050VA3XLEAX | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YG8U14-050VA3XLEAX | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals CE, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Sick YG8U14-050VA3XLEAX Series Sensor Actuator Cable, 5m Cable Length, Grey Jacket - YG8U14-050VA3XLEAX
This sensor actuator cable provides a robust, industrial connection between M8 devices and controllers for signal transmission in automation environments. It combines a right-angled female M8 connector with an unterminated free end, designed for sensor and actuator wiring where a flexible cable run and field termination are required.
Features & Benefits
• 5 m length for extended reach in machine layouts
• 4-pin M8 connection supporting sensor/actuator signals
• PVC jacket in grey resistant to common chemicals
• Rated for ≤60V DC enabling low-voltage control circuits
• IP65 IP66K IP67 enclosure rating for harsh environments
• 4A current capacity for typical I/O loads
• 4-pin M8 connection supporting sensor/actuator signals
• PVC jacket in grey resistant to common chemicals
• Rated for ≤60V DC enabling low-voltage control circuits
• IP65 IP66K IP67 enclosure rating for harsh environments
• 4A current capacity for typical I/O loads
Applications
• Suitable for proximity sensor wiring in production lines
• Ideal for actuator connections on assembly machinery
• used with distributed I/O modules requiring field termination
• Can be used for conveyor control signal linking
• Suitable for repair or replacement of damaged sensor leads
• Ideal for actuator connections on assembly machinery
• used with distributed I/O modules requiring field termination
• Can be used for conveyor control signal linking
• Suitable for repair or replacement of damaged sensor leads
What conductor size and type does it use?
The cable contains four conductors with a cross-section of 0.25mm² each and is unshielded.
What temperature ranges can it tolerate during installation and operation?
It is rated for flexible operation from −5 °C to +80 °C and stationary installation from −30 °C to +80 °C, with the connector head specified to −25 °C to +85 °C.
How should the connector be torqued during assembly?
The angled M8 female connector requires a tightening torque of 0.4 N·m using a SW9 tool.
What mechanical flexing limits apply to cable routing?
For dynamic applications maintain a bending radius greater than 10x the cable diameter
for fixed runs use greater than 5x the diameter.
Which materials comprise the connector and seal for chemical exposure considerations?
The connector body is TPU with a zinc die-cast nickel-plated locking nut and an FKM seal.
Related links
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 Straight Connector Cable, 5 m
- SICK Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m