Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 227-4675
- Mfr. Part No.:
- RSSD-RSSD-4416-0.6M
- Manufacturer:
- Turck
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-4675
- Mfr. Part No.:
- RSSD-RSSD-4416-0.6M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Sensor Actuator Cable | |
| Series | RSSD | |
| Cable Length | 600mm | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 42V | |
| Standards/Approvals | cULus | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Actuator Cable | ||
Series RSSD | ||
Cable Length 600mm | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 42V | ||
Standards/Approvals cULus | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- CZ
The Turck, Industrial Ethernet/PROFINET Cable has PUR Cable Jacket . It has two connector. Connector A is M12 male, straight, D-coded and connector B is M12 male, straight. This Ethernet cable has 4-pin of AWG 22.
CAT 5E
Jacket material is PUR
Jacket colour is green
Shield Aluminium foil overlapped, tinned copper wire
Jacket diameter is 6.5 mm
Suitable for drag chain use
Oil resistant according to IEC 60811-2-1 and UL13
Free from halogen according to IEC 60754
Flame-retardant according to IEC 60332-1-2 and UL2556 VW1
RoHS-compliant
PNO-compliant
Cable length is 0.6 m
Related links
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 300 mm
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 20 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 50m
- Turck Cable 600 mm
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 85m
- Turck Straight to Straight Sensor Actuator Cable, 6.5 mm
