Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 230-9750
- Mfr. Part No.:
- RSSD-RSSD-4416-0.3M
- Manufacturer:
- Turck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-9750
- Mfr. Part No.:
- RSSD-RSSD-4416-0.3M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Sensor Actuator Cable | |
| Series | RSSD-RSSD-4416 | |
| Cable Length | 300mm | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 42V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Actuator Cable | ||
Series RSSD-RSSD-4416 | ||
Cable Length 300mm | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 42V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- CZ
Turck RSSD-RSSD-4416 Series Sensor Actuator Cable, 3A, IP67 - RSSD-RSSD-4416-0.3M
This sensor actuator cable by Turck is designed with high quality materials that features an IP67 rating, a 22 AWG round cable and a durable PUR sheath. It is well suited for industrial Ethernet applications, ensuring reliable connectivity in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Ensures protection against dust and water ingress, allowing for reliable performance in harsh industrial environments
• The cable is designed with a 22 AWG American wire Gauge, providing a sturdy and durable construction for long lasting use
• The cable features PVC insulation, adding an extra layer of protection to prevent damage and increase longevity
• The green sheath made of Polyurethane (PUR) offers excellent resistance to abrasion, oils, and chemicals, ideal for industrial settings
• Shielding minimises electromagnetic interference, ensuring stable signal transmission for critical applications
• Complies with RoHS standards and is UL certified, meeting strict quality and safety regulations for peace of mind
• Designed to withstand exposure to oils, making it ideal for use in environments where oil contamination is a concern
Applications
• Ideal for use in Industrial automation systems to connect sensors, actuators, and other devices securely
• Suitable for electronics and electrical installations requiring reliable and durable connectivity
• Perfect for mechanical applications where rugged cables are needed to withstand challenging conditions
Can it withstand harsh industrial environments?
Yes, the Turck sensor actuator cable with an IP67 rating is designed to withstand dust, water, and other environmental challenges.
Will it provide reliable signal transmission for critical applications?
Yes, the shielded design ensures stable signal transmission, making it ideal for demanding industrial settings.
Can it resist damage from oils and chemicals?
Yes, the green sheath made of Polyurethane (PUR) offers excellent resistance to abrasion, oils, and chemicals for long-lasting durability.
Is this cable suitable for use with sensors, actuators, and other industrial devices?
Yes, the 22 AWG round cable is perfect for connecting sensors, actuators, and various industrial devices securely and reliably.
Related links
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 20 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Turck Straight to Straight Sensor Actuator Cable, 6.5 mm
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 85m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 50m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
