Samtec 12 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 229-5097
- Mfr. Part No.:
- MCP-8-02-L-02.00-T-BC
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 2 more to save €4.18
View bulk pricing optionsSubtotal (1 box of 1 unit)*
€33.81
(exc. VAT)
€41.59
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 1 | €33.81 | - |
| 2 - 4 | €31.72 | €4.18 |
| 5 - 9 | €29.25 | €22.80 |
| 10 + | €27.67 | €61.40 |
*price indicative
- RS Stock No.:
- 229-5097
- Mfr. Part No.:
- MCP-8-02-L-02.00-T-BC
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MCP | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyphenylene Sulphide | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MCP | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyphenylene Sulphide | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
The Samtec mini push pull cable assembly with 2 meter standard length has alignment indicator, standard 28 AWG wire, push-pull latching system.
It is IP67 dust and water protected
Related links
- Samtec 12 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Samtec Female 12 way Straight to Unterminated Sensor Actuator Cable, 150 mm
- Samtec Female 12 way Straight to Unterminated Sensor Actuator Cable, 250 mm
- Samtec RSM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec PET Series Vertical Vertical PCB Header 6.35 mm Pitch Shrouded
- Samtec MEC1 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
