Amphenol Industrial Female 4 way M8 to Free End Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 5 more to save €1.95

View bulk pricing options

Subtotal (1 unit)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.79-
5 +€9.40€1.95

*price indicative

RS Stock No.:
231-0106
Distrelec Article No.:
301-62-696
Mfr. Part No.:
8-04AFFM-SL7A01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

8-04AFFM

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M8

Connector Type B

Free End

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Industrial sensor actuator cable has 4 pin female connector and has cable length of 1 m. It is with strain relief with lead cable.

Operating temperature from -20 to 80°C

Water and dust proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy